| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 554955-1 |
| Color: | Black |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Oxide |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .085 in, 2.16 mm |
| Kit Type: | Connector Kit |
| Cable Diameter: | .35 - .625 in, 8.89 - 15.88 mm |
| Package Quantity: | 1 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 50 |
| Housing Color: | Black |
| GPL: | 341 |
| Profile: | Standard |
| Shield Material: | Carbon Steel |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Bright |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Shielded: | Yes |
| Stranded Wire Size: | .09 mm², .14 mm², .1 mm², 26 AWG, 27 AWG, 28 AWG |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1284 |
| Wire Size: | 26 - 26 AWG, 28 - 28 AWG |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Kit |
| Cable Exit Angle: | 180° |
| Protective Cover: | Without |
| Slot Type: | E |
| Accepts Wire Insulation Diameter: | .045 in |
| Part Aliases: | AMP-0-0554955-1,A14358-000 554955-1 |
| SKU: | AMP554955-1 |
554955-1
Specifications
Detailed Description
Enhance your connectivity with this high-performance RCPT KIT, featuring 50 POSN for seamless data transmission. Engineered for reliability, it boasts a secure SCR LK mechanism and SHLD design in sleek black. Part of the CHAMP Docking Connectors series, this kit ensures optimal signal integrity with an amperage of 3.5 A. The receptacle, made of durable Polyphenylene Oxide, offers 50 contacts in 2 rows, perfect for panel mounting. Crafted with precision, the copper alloy contacts are plated with Gold Flash over Palladium Nickel for superior conductivity. With a pitch of 2.16 mm, it accommodates cable diameters ranging from .35 to .625 inches. Ideal for round jacketed cables and discrete wires, this kit guarantees a secure fit with a cable exit angle of 180°. Operating in a wide temperature range from -40 to 75°C, it's suitable for various environments. Whether for industrial or commercial use, this connector kit is a reliable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 229384-1 | ![]() | |
| TE Connectivity 230238-1 | ![]() |


