554955-2

Heilind Number:AMP554955-2
Manufacturer:TE Connectivity
Manufacturer Number:554955-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT KIT, 50 POSN,SCR LK, SHLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 554955-2
Color:Black
Series:CHAMP Docking Connectors
Amperage:3.5 A
Gender:Receptacle
Housing Material:Polyphenylene Oxide
Number of Contacts:50
Number of Rows:2
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.085 in, 2.16 mm
Kit Type:Connector Kit
Cable Diameter:.35 - .625 in, 8.89 - 15.88 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:50
Housing Color:Black
GPL:341
Profile:Standard
Shield Material:Carbon Steel
Shield Plating Material:Nickel
Shield Plating Finish:Bright
Packaging:Bag
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Shielded:Yes
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1284
Wire Size:24 - 24 AWG
Connector System:Cable-to-Panel
Connector Product Type:Kit
Cable Exit Angle:180°
Protective Cover:Without
Slot Type:B
Accepts Wire Insulation Diameter:.045 in
Part Aliases:554955-2
SKU:AMP554955-2

Detailed Description

Elevate your connectivity with our RCPT KIT, boasting 50 positions with secure locking mechanisms and shields for enhanced performance. This essential connector, part of the CHAMP Docking Connectors series, ensures reliable signal transmission with an amperage of 3.5 A. Crafted from durable Polyphenylene Oxide, it features 50 contacts in 2 rows, ideal for panel mounting. The copper alloy contacts, plated with Gold Flash over Palladium Nickel, guarantee optimal conductivity. With a pitch of 2.16 mm, this kit is compatible with round jacketed cables and discrete wires, accommodating a cable diameter range of .35 - .625 inches. Operating flawlessly in temperatures ranging from -40 to 75 °C (-40 to 167 °F), it's perfect for various applications requiring signal integrity. Trust in its quality construction, from the shielded design with Carbon Steel shield material plated in Nickel, to the gold-plated contact mating area. Suitable for solid wire sizes 26-24 AWG (.13-.32 mm²) and stranded wire size 24 AWG (.33 mm²), this connector kit is a vital component for your connectivity needs.