| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5552118-1 |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold or Gold Flash over Palladium Nickel |
| Body Orientation: | Standard |
| Pitch: | 2.16 mm |
| Number of Positions: | 50 |
| Profile: | Standard |
| Packaging: | Tray |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5552118-1 |
5552118-1
Specifications
Detailed Description
Easily connect and secure your electronic components with our 50-position vertical mount receptacle assembly. Designed for efficient board mounting, this assembly features UL 94V-0 compliant housing for enhanced safety. With two rows of contacts made of durable phosphor bronze and plated with gold or gold flash over palladium nickel, it ensures reliable conductivity. The standard body orientation and 2.16mm pitch make it compatible with a wide range of devices. Packaged in a convenient tray, this RoHS compliant assembly is an essential component for various applications in the electronics industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

