5552130-1

Heilind Number:AMP5552130-1
Manufacturer:TE Connectivity
Manufacturer Number:5552130-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT ASSY, 50 POS, EDGE MOUNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5552130-1
Gender:Receptacle
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold or Gold Flash over Palladium Nickel
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:50
Profile:Standard
Packaging:Tray
Standards Met:UL 94V-0
SKU:AMP5552130-1

Detailed Description

Elevate your connectivity with our RCPT ASSY, a cutting-edge solution designed for optimal performance. With 50 POS and EDGE MOUNT capabilities, this receptacle assembly is a powerhouse in any setup. Meeting UL 94V-0 standards for safety, you can trust in its reliability. Crafted with precision, it features phosphor bronze contacts with gold plating, ensuring seamless conductivity. With a pitch of 2.16mm and 2 rows of 50 positions, it offers versatility in various applications. Its board mount design and standard body orientation make installation a breeze. Packaged in a convenient tray, it's easy to store and access. Rest assured, it's RoHS compliant, meeting environmental standards. Upgrade your connections with this top-of-the-line RCPT ASSY.