| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5552212-1 |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold or Gold Flash over Palladium Nickel |
| Body Orientation: | Standard |
| Pitch: | 2.16 mm |
| Number of Positions: | 14 |
| Profile: | Standard |
| Packaging: | Tray |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5552212-1 |
5552212-1
Specifications
Detailed Description
Easily mountable and highly reliable, this 14-position vertical receptacle assembly is essential for your connectivity needs. Designed with UL 94V-0 standards in mind, it guarantees top-notch safety and performance. Crafted from durable thermoplastic with phosphor bronze contacts plated in gold, it ensures long-lasting quality and efficient conductivity. With a 2-row configuration and a 2.16mm pitch, it offers ample space for your connections. Suitable for board mounting, its standard body orientation and tray packaging make installation a breeze. Rest assured, it complies with RoHS regulations for environmental responsibility. Upgrade your connectivity setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

