5552224-1

Heilind Number:AMP5552224-1
Manufacturer:TE Connectivity
Manufacturer Number:5552224-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY, RCPT, 24 POS, VERT MTG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5552224-1
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:24
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold or Gold Flash over Palladium Nickel
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:24
Profile:Standard
Packaging:Tray
Standards Met:UL 94V-0
SKU:AMP5552224-1

Detailed Description

Easily integrate our 24-position vertical mount receptacle assembly into your electronic devices with confidence. Compliant with UL 94V-0 standards, this durable component boasts a thermoplastic housing and phosphor bronze contacts plated with gold for optimal conductivity. Featuring two rows of contacts spaced 2.16mm apart, it offers a reliable connection for your circuit boards. The standard body orientation and tray packaging make for convenient handling and assembly, while RoHS compliance ensures environmental responsibility. Perfect for D-Sub and D-Ribbon connectors, this assembly is a versatile and essential component for your connectivity needs.