5552235-1

Heilind Number:AMP5552235-1
Manufacturer:TE Connectivity
Manufacturer Number:5552235-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY, RCPT, 36 POS, VERT MTG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5552235-1
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:36
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold or Gold Flash over Palladium Nickel
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:36
Profile:Standard
Packaging:Tray
Standards Met:UL 94V-0
SKU:AMP5552235-1

Detailed Description

Easily connect and secure your electronic components with this vertical-mount 36-position D-Sub receptacle assembly. Designed to meet UL 94V-0 standards, it guarantees high-performance and safety. The housing is made of durable thermoplastic, with phosphor bronze contacts plated in gold for optimal conductivity. With two rows of 18 contacts each, this assembly is perfect for board mount applications. The 2.16mm pitch allows for efficient signal transmission, while the standard body orientation ensures compatibility with various devices. Packaged in a convenient tray, this RoHS-compliant assembly is a reliable choice for your connectivity needs.