| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5552243-1 |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Body Orientation: | Standard |
| Pitch: | 2.16 mm |
| Number of Positions: | 64 |
| Profile: | Standard |
| Packaging: | Tray |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5552243-1 |
5552243-1
Specifications
Detailed Description
Easily connect and secure your devices with this 64-position vertical mounting assembly plug. Designed for efficient board mounting, this plug offers a durable and reliable connection with its UL 94V-0 compliant thermoplastic housing. Featuring two rows of contacts, each made of high-quality phosphor bronze and plated with gold over palladium nickel, it ensures optimal conductivity. With a standard body orientation, 2.16 mm pitch, and tray packaging, it's convenient to use and store. Rest assured, it's RoHS compliant, making it a safe and environmentally friendly choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

