5552402-1

Heilind Number:AMP5552402-1
Manufacturer:TE Connectivity
Manufacturer Number:5552402-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KIT, PLUG, 50 POS, E SLOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5552402-1
Color:Black
Series:CHAMP Docking Connectors
Amperage:1 A, .5 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.085 in, 2.16 mm
Kit Type:Connector Kit
Cable Diameter:.35 - .425 in, 8.89 - 10.8 mm
Package Quantity:1
Cover Material:Thermoplastic
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:50
Housing Color:Black
GPL:341
Profile:Standard
Packaging:Bag
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
Shielded:Yes
Stranded Wire Size:.09 mm², .14 mm², .1 mm², 26 AWG, 27 AWG, 28 AWG
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:26 - 26 AWG, 28 - 28 AWG
Screw Hole Thread Size:4-40
Connector System:Cable-to-Cable
Connector Product Type:Kit
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Housing Color Dot Designation:Yellow
Protective Cover:With
Slot Type:E
Part Aliases:5552402-1
SKU:AMP5552402-1

Detailed Description

Elevate your connectivity with this comprehensive KIT, PLUG, featuring 50 POS, E SLOT design for optimal performance. Crafted from durable black Thermoplastic, this kit is part of the esteemed CHAMP Docking Connectors series, ensuring reliability in every use. With a contact plating of Gold Flash over Palladium Nickel and a pitch of 2.16 mm, it guarantees efficient signal transmission. Suitable for cable mounting, this connector kit accommodates cable diameters ranging from .35 to .425 inches, making it versatile for various applications. Its robust construction, with a housing color dot designation in yellow, signifies quality and durability. Sealable and shielded, it offers enhanced protection, while the inclusion of screwlocks ensures secure mating. RoHS compliant and featuring a wide operating temperature range, this connector kit is a dependable choice for your connectivity needs.