5552403-1

Heilind Number:AMP5552403-1
Manufacturer:TE Connectivity
Manufacturer Number:5552403-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KIT, RCPT, 50 POS, CHAMP-LOK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5552403-1
Color:Black
Series:CHAMP Docking Connectors
Amperage:1 A, .5 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.085 in, 2.16 mm
Kit Type:Connector Kit
Cable Diameter:.35 - .425 in, 8.89 - 10.8 mm
Package Quantity:1
Cover Material:Thermoplastic
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:50
Housing Color:Black
GPL:341
Profile:Standard
Packaging:Bag
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
Shielded:Yes
Stranded Wire Size:.09 mm², .14 mm², .1 mm², 26 AWG, 27 AWG, 28 AWG
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:26 - 26 AWG, 27 AWG
Screw Hole Thread Size:4-40 UNC 2B
Connector System:Cable-to-Cable
Connector Product Type:Kit
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Housing Color Dot Designation:Yellow
Protective Cover:With
Slot Type:E
Part Aliases:5552403-1
SKU:AMP5552403-1

Detailed Description

Enhance your connectivity with our 50-position CHAMP-LOK Receptacle Kit, a reliable solution for signal transmission. Featuring a durable black thermoplastic housing, this connector kit is designed for cable mount applications, offering easy installation on free-hanging setups. With gold-plated contacts and a pitch of 2.16mm, it ensures optimal signal integrity. Suitable for round jacketed cables and discrete wires, this kit is perfect for various data and device applications. Operating efficiently in a wide temperature range, it guarantees performance in diverse environments. The inclusion of screw locks and a protective cover adds to its functionality, while RoHS compliance underscores our commitment to quality and environmental responsibility. Elevate your connectivity with this essential component.