| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5552726-1 |
| Amperage: | 3.5 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Standard |
| Number of Positions: | 50 |
| Profile: | Standard |
| Packaging: | Tray |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5552726-1 |
5552726-1
Specifications
Detailed Description
Elevate your PCB assembly with our 50-position right-angled plug, meticulously designed for optimal performance. This UL 94V-0 compliant connector boasts a robust housing crafted from high-grade thermoplastic, ensuring durability and safety. With 50 gold-plated copper alloy contacts, it guarantees reliable and efficient connectivity, meeting stringent industry standards. Perfect for board mount applications, this assembly features a standard body orientation and two rows for seamless integration. Operating at 3.5 A, it delivers high amperage capacity for your power needs. Packaged in a convenient tray, this RoHS-compliant connector is a must-have for your electronic projects. Upgrade to superior quality with our advanced plug assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

