5552745-1

Heilind Number:AMP5552745-1
Manufacturer:TE Connectivity
Manufacturer Number:5552745-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PLUG,64 POSN,RTANG,PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5552745-1
Amperage:3.5 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold
Number of Positions:64
Profile:Standard
Packaging:Tray
SKU:AMP5552745-1

Detailed Description

Enhance your PCB assembly with this 64-position right-angled plug, meticulously crafted for optimal functionality. With a high amperage rating of 3.5 A, it ensures reliable power transmission. Featuring gold contact plating, it guarantees secure and durable connections. Designed with two rows and a standard profile, it offers efficient space utilization. Packaged in a convenient tray, it's easy to handle and store. Rest assured of its environmental compliance with RoHS certification. Upgrade your connectivity solutions with this essential component.