| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5553636-2 |
| Series: | CHAMP Docking Connectors |
| Accessory Type: | Hardware Kits, Metric Screwlock |
| Screw Length: | 19.05 mm, .75 in |
| Body Material: | Carbon Steel |
| Package Quantity: | 1 |
| Panel Thickness: | .062 - .125 in, 1.57 - 3.18 mm |
| GPL: | 341 |
| Packaging: | Bag |
| Panel Mount: | With |
| GPL Description: | Data and Devices |
| Product Code: | 1745 |
| Screw Hole Thread Size: | 4-40 UNC 2A |
| Connector Product Type: | Accessory |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 5553636-2 |
| SKU: | AMP5553636-2 |
5553636-2
Specifications
Detailed Description
Enhance connectivity with our comprehensive KIT,HDW,EMI,050/085,STD/METRIC for CHAMP Docking Connectors. This essential accessory, a Metric Screwlock, ensures secure fastening with a screw length of .75 inches. Crafted from durable Carbon Steel, it guarantees longevity and reliability. Suitable for panel thickness ranging from .062 to .125 inches, it offers versatility in installation. The package includes all necessary hardware for convenient assembly, making it an indispensable component for data and devices management. With RoHS compliance, rest assured of its environmental responsibility. Elevate your connectivity solutions with this essential Accessory, designed for front mount panel attachment in various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 229974-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


