| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5554217-4 |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold or Gold Flash over Palladium Nickel |
| Body Orientation: | Standard |
| Pitch: | 2.16 mm |
| Number of Positions: | 50 |
| Profile: | Standard |
| Packaging: | Tray |
| SKU: | AMP5554217-4 |
5554217-4
Specifications
Detailed Description
Elevate your connectivity with this 50-position vertical mount receptacle assembly, designed for seamless integration onto circuit boards. Crafted from durable thermoplastic, it ensures reliable performance in various environments. Featuring two rows of contacts made from high-quality phosphor bronze with gold plating, it guarantees optimal signal transmission. The shielded design offers enhanced protection against electromagnetic interference. With a standard body orientation and 2.16mm pitch, it facilitates easy installation. Packaged in a convenient tray, this RoHS-compliant assembly is a must-have for any tech enthusiast. Stay effortlessly connected with this essential IO connector.

