| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5554501-2 |
| Gender: | Receptacle |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold or Gold Flash over Palladium Nickel |
| Body Orientation: | Standard |
| Pitch: | 2.16 mm |
| Number of Positions: | 24 |
| Profile: | Standard |
| Packaging: | Tray |
| SKU: | AMP5554501-2 |
5554501-2
Specifications
Detailed Description
Enhance your connectivity with this meticulously crafted RCPT ASSY, featuring 24 POS for optimal performance. Designed for versatility, it boasts V/M capabilities and a secure SCR LK function. With 2 rows of contacts, this receptacle ensures seamless communication. Crafted with durable Phosphor Bronze and plated with Gold or Gold Flash over Palladium Nickel, it guarantees reliable conductivity. Its board mount design and standard body orientation offer easy installation. Operating at a pitch of 2.16 mm, it accommodates 24 positions with precision. Packaged in a convenient tray, this RoHS-compliant connector is a must-have for any electronic setup.

