| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5554517-1 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PBT Polyester |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | Yes |
| Package Quantity: | 152 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box and Tray, Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.2 mm, .638 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1055 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CF8927-000,AMP-0-5554517-1 |
| SKU: | AMP5554517-1 |
5554517-1
| Heilind Number: | AMP5554517-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5554517-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with our RJ45 Right Angle Jack, featuring a secure 8P/8C configuration for reliable signal transmission. Designed for easy installation on circuit boards with through-hole soldering, this black housing connector ensures durability with PBT Polyester construction. Its gold-plated contacts offer optimal conductivity, meeting Cat 3 LAN standards for efficient data transfer. With a compact profile and tray packaging, it's ideal for various applications in telecommunications and networking. Rest assured of its quality, as it complies with RoHS regulations for environmental responsibility. Upgrade your setup with this essential component for seamless connectivity.

