5554990-1

Heilind Number:AMP5554990-1
Manufacturer:TE Connectivity
Manufacturer Number:5554990-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,TE,6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5554990-1
Color:Gray
Series:CGS TE,TE-MA
Amperage:1.5 A, .2 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ25
LAN Category:Cat 3
Compatible RJ Type:RJ25
Keying:Yes
Package Quantity:144
Number of Positions:6
Housing Color:Gray
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Connector Contact Density:Standard
Number of Loaded Positions:6
Mating Entry Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.125 in, 3.18 mm
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.38 mm, .644 in
Panel Mount Type:Panel Stops
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connectors and Connector Components Type:Connector
Product Code:1056
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5554990-1
SKU:AMP5554990-1

Detailed Description

Enhance your connectivity with our MJ,TE,6P modular jack, designed for seamless transmission in Cat 3 LAN networks. Featuring UL 94V-0 standards met for enhanced safety, this gray jack boasts a durable Polybutylene Terephthalate housing with through-hole solder termination. With six gold-plated phosphor bronze contacts, it ensures reliable signal transfer. Its vertical mount orientation with standard latch down makes installation easy, while the operating temperature range of -40 to 85°C suits various environments. Ideal for signal applications, this RJ25 jack with a 1.02mm pitch and single port configuration offers efficient data and device connectivity. RoHS compliant for environmental responsibility. Elevate your networking setup with this high-quality RJ connector.