5555003-1

Heilind Number:AMP5555003-1
Manufacturer:TE Connectivity
Manufacturer Number:5555003-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,R/A,6P,PNL,RH LTCH,GRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555003-1
Color:Gray
Amperage:1.5 A, .2 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ25
LAN Category:Cat 3
Compatible RJ Type:RJ25
Keying:Yes
Package Quantity:152
Number of Positions:6
Housing Color:Gray
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Connector Contact Density:Standard
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.15 in, 3.8 mm
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.13 mm, .635 in
Panel Mount Type:Panel Stops
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connectors and Connector Components Type:Connector
Product Code:1055
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5555003-1
SKU:AMP5555003-1

Detailed Description

Enhance your networking setup with this RJ25 Right Angle Panel Jack in Gray. Engineered for Cat 3 LAN applications, it ensures reliable connectivity with a contact density and termination method of Through Hole - Solder. Featuring a durable Polybutylene Terephthalate housing that meets UL 94V-0 standards, this jack is designed for secure board and panel mounting. With six positions and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. The latch-down orientation and keying mechanism provide added security, while the operating temperature range of -40 to 85°C ensures performance in various environments. Ideal for signal circuits, this RJ jack is RoHS compliant, offering a sustainable and high-quality solution for your networking needs.