| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5555077-1 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Nylon |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ25 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ25 |
| Keying: | No |
| Package Quantity: | 152 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.7 mm, .5 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1472 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5555077-1 |
| SKU: | AMP5555077-1 |
5555077-1
Specifications
Detailed Description
Enhance your network connectivity with this RJ jack featuring a low-profile, right-angle, surface-mount design. Crafted with high-temperature nylon housing in sleek black, it meets stringent UL 94V-0 flammability standards. This six-position, six-contact connector, suitable for Cat 3 LAN applications, ensures reliable signal transmission. Gold-plated phosphor bronze contacts with nickel underplating guarantee optimal performance. With a tin-plated PCB termination, it offers robust board-to-board or panel mounting options. Operating efficiently in a wide temperature range, from -40 to 85°C, it's a durable solution for various applications. Perfect for data and device connectivity, this RJ jack is RoHS compliant, making it environmentally friendly. The package includes 152 units, ideal for bulk installations. Elevate your network infrastructure with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||

