5555077-2

Heilind Number:AMP5555077-2
Manufacturer:TE Connectivity
Manufacturer Number:5555077-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,6P/4C,SMT,PNL STOP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555077-2
Color:Black
Amperage:1.5 A, .2 A
Housing Material:HTN Molding Compound
Mount Type:Board Mount, Panel
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ14
LAN Category:Cat 3
Compatible RJ Type:RJ14
Keying:No
Package Quantity:608
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:4
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.55 mm
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Panel Mount Type:Panel Stops
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1472
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5555077-2
SKU:AMP5555077-2

Detailed Description

This RJ14 right-angle modular jack features a low-profile design with a panel stop, ideal for secure surface mount installation. With six positions and four contacts, it meets Cat 3 standards for signal transmission. The housing, made of UL 94V-0 rated HTN molding compound in sleek black, ensures durability and safety. Gold-plated phosphor bronze contacts offer reliable connectivity, while the tin-plated PCB termination method simplifies installation. Operating in a wide temperature range, from -40 to 85°C (-40 to 185°F), this connector is suitable for various environments. It is RoHS compliant, aligning with environmental standards. Perfect for data and device applications, this RJ14 jack is part of our extensive range of Ethernet and fiber optic connectors, providing efficient cable-to-board connectivity.