5555078-1

Heilind Number:AMP5555078-1
Manufacturer:TE Connectivity
Manufacturer Number:5555078-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,8P/8C,SMT,PNL STOP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555078-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Panel
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:Yes
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.556 mm
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.066 in, 1.7 mm
Connector Height:12.7 mm, .5 in
Panel Mount Type:Panel Stops
Grounding Options:None
Connector Type:Jack
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5555078-1

Detailed Description

Enhance signal connectivity with our RJ45 panel mount jack, meticulously designed for Cat 3 LAN applications. Crafted with high-temperature nylon housing in sleek black, it ensures durability and compliance with UL 94V-0 standards for fire safety. Featuring right-angle mounting orientation with standard latch down, this connector offers a secure fit in any setup. With 8 phosphor bronze contacts and gold plating, it guarantees reliable data transmission. Suitable for surface mounting on printed circuit boards, it accommodates a wide range of operating temperatures from -40 to 85°C. Tailored for industrial usage, each package includes 152 units for bulk installation. Elevate your network infrastructure with this essential component, perfect for data and device connectivity. RoHS compliant, it aligns with environmental regulations for sustainable practices.