5555140-1

Heilind Number:AMP5555140-1
Manufacturer:TE Connectivity
Manufacturer Number:5555140-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,6P/6C,SHLD,PNL GRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555140-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
USOC Codes:RJ25
LAN Category:Cat 3
Compatible RJ Type:RJ25
Keying:No
Package Quantity:152
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.15 in, 3.8 mm
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Panel Mount Type:Panel Stops
Grounding Options:Panel Ground, PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connectors and Connector Components Type:Connector
Product Code:1022
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5555140-1
SKU:AMP5555140-1

Detailed Description

This right-angle RJ25 jack features a 6P/6C configuration with shielded housing and panel grounding for secure connectivity. With a low-profile design and UL 94V-0 flammability standard compliance, it guarantees reliable performance in diverse environments. The phosphor bronze contacts with gold plating ensure optimal signal transmission, while the black Polybutylene Terephthalate housing offers durability. Suitable for Cat 3 LAN applications, it supports data and device connectivity with a 1.5A amperage rating. Ideal for board and panel mounting, it facilitates easy installation with through-hole solder termination. With a wide operating temperature range and RoHS compliance, it meets industry standards for quality and environmental responsibility.