5555140-6

Heilind Number:AMP5555140-6
Manufacturer:TE Connectivity
Manufacturer Number:5555140-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,6P/6C,SHLD,PNL GRD,TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555140-6
Color:Black
Amperage:1.5 A, .2 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
USOC Codes:RJ25
LAN Category:Cat 3
Compatible RJ Type:RJ25
Keying:No
Package Quantity:35
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:6
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.15 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Panel Mount Type:Panel Stops
Grounding Options:Panel Ground, PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connectors and Connector Components Type:Connector
Product Code:1022
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5555140-6
SKU:AMP5555140-6

Detailed Description

Enhance your connectivity solutions with this MJ,LPF,R/A,6P/6C,SHLD,PNL GRD,TUBE connector. Featuring a sleek black design and UL 94V-0 standards compliance, it ensures reliable performance. With a right-angle mount orientation and through-hole solder termination method, installation is a breeze. The housing, made of Polybutylene Terephthalate, guarantees durability. Suitable for Cat 3 LAN applications, this connector offers 6 positions and is shielded for optimal signal integrity. Its low profile and panel mount feature make it versatile for various setups. Gold-plated contact mating areas and a tin-plated shield ensure efficient data transmission. Operating in a wide temperature range, from -40 to 85°C, it's perfect for diverse environments. Trust in its RoHS compliance for environmentally friendly usage. Upgrade your network infrastructure with this essential component.