5555141-1

Heilind Number:AMP5555141-1
Manufacturer:TE Connectivity
Manufacturer Number:5555141-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,8P/8C,SHLD,PNL GRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555141-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:136
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.15 in, 3.8 mm
Packaging:Box and Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.57 mm, .495 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1022
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5555141-1

Detailed Description

Enhance your network connectivity with our MJ,LPF,R/A,8P/8C,SHLD,PNL GRD RJ45 jack. Featuring a sleek black housing and UL 94V-0 standards compliance, this high-quality connector ensures reliable performance. With a right-angle mount orientation and through-hole solder termination, it offers ease of installation on boards or panels. The 8-position/8-contact design, shielded construction, and Cat 3 LAN category make it suitable for various signal applications. Its low profile, along with top panel ground location and PCB grounding options, ensures efficient signal transmission. Ideal for data and devices, this RoHS-compliant connector guarantees durability and performance even in harsh operating environments. Elevate your connectivity solutions with this essential component.