5555141-3

Heilind Number:AMP5555141-3
Manufacturer:TE Connectivity
Manufacturer Number:5555141-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,8P,SHLD,PNL GRD,IR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555141-3
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Package Quantity:128
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.15 in, 3.8 mm
Packaging:Box and Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.57 mm, .495 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1022
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP5555141-3

Detailed Description

Enhance your network connectivity with this RJ45 Right Angle Jack, designed for Cat 3 LAN applications. Featuring a low-profile black housing with shielded construction, it ensures reliable signal transmission in high-temperature environments. With through-hole solder termination and a panel ground option, installation is secure and versatile. The gold-plated phosphor bronze contacts offer exceptional conductivity, meeting UL 94V-0 flammability standards for safety. Suitable for single-port configurations, this connector is RoHS compliant and ideal for a variety of signal circuit applications. Elevate your networking setup with this high-quality RJ45 jack.