5555153-5

Heilind Number:AMP5555153-5
Manufacturer:TE Connectivity
Manufacturer Number:5555153-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,8P,PCBG,PSTP.11TTR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555153-5
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:136
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.11 in, 2.79 mm
Packaging:Box and Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.57 mm, .495 in
Panel Mount Type:Panel Stops
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1022
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5555153-5

Detailed Description

This right-angle RJ45 connector is a crucial component for signal transmission in networking applications. With a low-profile black housing made of UL 94V-0 rated PBT polyester, it ensures reliable performance while meeting stringent safety standards. Featuring 8 gold-plated phosphor bronze contacts, it guarantees high-quality connectivity. The connector, suitable for Cat 3 LAN networks, is designed for through-hole solder termination on circuit boards. Its panel-mount capability with side entry and two PCB ground tabs make installation efficient. Shielded with copper alloy and tin plating, it offers excellent signal integrity. The operating temperature range of -40 to 85°C (-40 to 185°F) makes it suitable for diverse environments. With its standard latch orientation and connector height of 12.57mm, it provides ease of use in various setups. Ideal for data and device connectivity, this RJ45 jack is RoHS compliant, ensuring environmentally friendly production. Whether in telecommunications, IT, or industrial settings, this connector is a dependable solution for your networking needs.