5555153-6

Heilind Number:AMP5555153-6
Manufacturer:TE Connectivity
Manufacturer Number:5555153-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,8P,PCBG,PSTP.09TTR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555153-6
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:136
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.091 in, 2.29 mm
Packaging:Box and Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Panel Mount Type:Panel Stops
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1022
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5555153-6

Detailed Description

Enhance your connectivity with this MJ, LPF, R/A, 8P, PCBG, PSTP.09TTR connector, designed for efficient signal transmission in data and device applications. With UL 94V-0 compliance and a 1.5 A amperage rating, it ensures both safety and performance. Featuring a right-angle mount orientation and through-hole solder termination, it offers versatility in installation. The black housing made of PBT polyester and phosphor bronze contact material guarantee durability and reliability. With a Cat 3 LAN category and RJ45 interface type, it is compatible with various networking systems. This connector, with 136 units in a package, is ideal for both single-port and panel applications, with a low profile design and standard latch orientation. Operating in a wide temperature range and meeting RoHS compliance, it is a premium choice for your RJ connectivity needs.