| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5555154-1 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ25 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ25 |
| Keying: | No |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| PCB Ground Tab Location: | .12 in, 3.05 mm |
| Profile: | Low |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.57 mm, .49 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5555154-1 |
| SKU: | AMP5555154-1 |
5555154-1
Specifications
Detailed Description
Effortlessly connect and shield your network components with this RJ right-angle low-profile jack featuring six positions and six contacts. Crafted with UL 94V-0 compliant black Polybutylene Terephthalate housing and durable phosphor bronze contacts, it ensures reliable performance in board or panel mount setups. The Cat 3 LAN category and RJ25 interface compatibility make it ideal for various networking applications. With a 1.5A amperage rating and operating temperature range of -40 to 85°C, this jack guarantees signal integrity even in demanding environments. The tray packaging includes 152 units, each equipped with gold-plated contact mating areas for optimal conductivity. Suitable for data and device connections, it complies with RoHS standards for environmentally conscious operations. Elevate your connectivity solutions with this high-quality RJ jack.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/28/2023 | PCN-23-172722 - Packaging Change. Packaging change from EPS tray to PET soft tray. | Download | |||
| 05/31/2023 | PCN-23-176738 - MOQ change for below part numbers. 1. 5555141-1 MOQ change from 1024pcs to 1596pcs. 2. 5555153-1 MOQ change from 1088pcs to 1596pcs. 3. 5555154-1 MOQ change from 1216pcs to 1764pcs. | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||

