5555154-2

Heilind Number:AMP5555154-2
Manufacturer:TE Connectivity
Manufacturer Number:5555154-2
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

MJ,R/A,LP,F6P/4C,SHLD,PNL,TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555154-2
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ14
LAN Category:Cat 3
Compatible RJ Type:RJ14
Keying:No
Package Quantity:2432
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Low
Shield Material:Copper Alloy
Connector Contact Density:Standard
Number of Loaded Positions:4
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.15 in, 3.8 mm
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Panel Mount Type:Panel Stops
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1022
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5555154-2
SKU:AMP5555154-2

Detailed Description

This right-angle RJ14 connector features a low-profile design for efficient board mounting in networking applications. With a black housing and shielded construction, it ensures reliable signal transmission in Cat 3 LAN environments. The 6-position connector, with 4 loaded positions, offers gold-plated contacts for optimal conductivity, while meeting UL 94V-0 flammability standards. Suitable for operating temperatures ranging from -40 to 85°C (-40 to 185°F), it guarantees performance in diverse conditions. Its through-hole solder termination and panel stops enhance installation convenience, making it a vital component for data and device connectivity in various settings.