5555154-4

Heilind Number:AMP5555154-4
Manufacturer:TE Connectivity
Manufacturer Number:5555154-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,R/A,LP,F6P/6C,SHLD,PNLTUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555154-4
Color:Black
Amperage:1.5 A, .2 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ25
LAN Category:Cat 3
Compatible RJ Type:RJ25
Keying:No
Package Quantity:36
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:6
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.15 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.57 mm, .49 in
Panel Mount Type:Panel Stops
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1022
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5555154-4
SKU:AMP5555154-4

Detailed Description

Enhance your network connections with this Right-Angle Low-Profile RJ25 Jack, featuring a shielded panel-mount design for secure and durable installations. With Cat 3 standards compliance and UL 94V-0 flammability rating, it ensures reliable performance in various environments. The 6-position connector, made of Polybutylene Terephthalate housing and Phosphor Bronze contacts, guarantees efficient signal transmission. Suitable for board and panel mounting with through-hole solder termination, it offers ease of installation. Its black housing and copper alloy shield with tin plating not only ensure durability but also add a sleek aesthetic. Operating within a wide temperature range of -40 to 85°C, it's ideal for diverse applications. With gold plating in the contact mating area and nickel underplating, it ensures excellent conductivity. Whether used in data centers or industrial settings, this RJ25 Jack guarantees high performance and longevity, making it an essential component for your connectivity needs.