| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5555163-2 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PBT Polyester |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ14 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ14 |
| Keying: | No |
| Package Quantity: | 608 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.57 mm, .495 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1024 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5555163-2 |
| SKU: | AMP5555163-2 |
5555163-2
Specifications
Detailed Description
This Right-Angle RJ14 Jack features a Low Profile design, making it ideal for space-constrained applications. With a 6P/4C configuration, it ensures reliable connectivity for Cat 3 LAN standards. The black housing, made of UL 94V-0 rated PBT Polyester, offers durability and safety. Its Through-Hole termination method and Gold-plated contacts guarantee efficient signal transmission. Panel Stops enhance secure mounting, while a 1 x 1 port configuration simplifies installation. Operating within a wide temperature range of -40 to 85 °C, this connector is suitable for various environments. RoHS compliant and with a packaging option of Package, Box & Tray, it meets industry standards for environmental responsibility. Perfect for data and device connectivity, this RJ14 Jack is a versatile solution for Cable-to-Board systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2023 | PCN-23-166581 - Package Qty Change. Quantity of product reduced in the tray. : PN 5555162-1 : New APQ 798 PN 5555163-1, PN 5555163-2 and PN 5555163-5 : New APQ 882. The product was out of the tray (easy to drop the product). To prevent Quality hazards, Quantity of product reduced in the tray. | Download | |||

