| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5555165-1 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ25 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ25 |
| Keying: | No |
| Package Quantity: | 176 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.7 mm, .5 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1024 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | PER-5555165-1,CA9432-000 5555165-1 |
| SKU: | AMP5555165-1 |
5555165-1
Specifications
Detailed Description
Enhance your connectivity with this M/J Low Profile Right-Angle RJ25 Jack, designed for easy installation on boards and panels. Featuring six positions and six contacts with Through Hole - Solder termination, it ensures reliable signal transmission. The black Polybutylene Terephthalate housing with UL 94V-0 flammability rating offers durability and safety. Operating in a wide temperature range and meeting RoHS compliance, this RJ25 Jack is ideal for various data and device applications. Gold-plated contacts with a 50 µin thickness guarantee optimal conductivity, while the compact Low Profile design and standard latch orientation make it convenient and secure for use. With 176 pieces in a package, it's perfect for both single and multiple port configurations. Upgrade your connectivity setup with this high-quality RJ25 Jack.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640456-0 | 10P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 1-770170-1 | 03P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 2199230-8 | M.2 0.5PITCH 4.2H KEY A 15U'' AU | ![]() |
| TE Connectivity 282822-3 | TERMI-BLOK HEADER,ASSY90 3P. | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 5-104363-2 | 03 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 5-104363-3 | 04 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||


