5555165-5

Heilind Number:AMP5555165-5
Manufacturer:TE Connectivity
Manufacturer Number:5555165-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M/J, LPF, R/A, 6P/2C, TIN, BULK PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555165-5
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.04 in, 1.02 mm
USOC Codes:RJ11
LAN Category:Cat 3
Compatible RJ Type:RJ11
Keying:No
Package Quantity:176
Base Material:Phosphor Bronze
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:2
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.15 in, 3.8 mm
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1024
Connector System:Cable-to-Board, Cable-to-Panel
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5555165-5
SKU:AMP5555165-5

Detailed Description

Enhance your connectivity with our M/J Low Profile Right-Angle RJ11 Jacks, offering a sleek black housing and UL 94V-0 standard compliance for safety. Ideal for Cat 3 LAN applications, these jacks feature gold-plated contacts for efficient signal transmission. With a through-hole solder termination method and side entry location, they ensure secure and convenient installation on your PCB. The package includes 176 units, each crafted with precision and durability in mind. Operating in a wide temperature range from -40 to 85 °C, these jacks are suitable for various environments. Upgrade your data and device connections with our reliable RJ11 Jacks.