5555167-4

Heilind Number:AMP5555167-4
Manufacturer:TE Connectivity
Manufacturer Number:5555167-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,8P,KEYED,TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555167-4
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:Yes
Package Quantity:36
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.11 in, 2.79 mm
Packaging:Box and Tube, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1024
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5555167-4

Detailed Description

Enhance your connectivity with this RJ45 right angle jack, designed for Cat 3 LAN applications. Featuring a low profile, black housing with UL 94V-0 flammability standard compliance, this connector ensures reliable signal transmission. With 8 keyed positions, it offers secure mating and termination through soldering. Operating in a wide temperature range and with gold-plated phosphor bronze contacts, it guarantees durability and performance. Ideal for board mounting, each package contains 36 units, making it a convenient choice for your networking needs. RoHS compliant, it meets environmental standards while offering ease of installation and use.