5555248-1

Heilind Number:AMP5555248-1
Manufacturer:TE Connectivity
Manufacturer Number:5555248-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,8P/8C,SMT,PNL STOP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555248-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Panel
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.556 mm
Packaging:Box and Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Panel Mount Type:Panel Stops
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1472
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5555248-1

Detailed Description

Enhance signal connectivity with our MJ LPF Right Angle Surface Mount RJ45 Jack. Featuring a low-profile design and panel mount orientation, this connector ensures seamless data transmission in Cat 3 LAN environments. With gold contact mating area plating and UL 94V-0 housing material, it guarantees reliable performance in a wide temperature range. Ideal for PCB termination, it offers 8 positions and 8 contacts, with a tail length of 3.556mm for easy installation. RoHS compliant and designed for data and device connectivity, this black connector is a versatile solution for various applications.