5555764-1

Heilind Number:AMP5555764-1
Manufacturer:TE Connectivity
Manufacturer Number:5555764-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,8P,SMT,BULK PACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555764-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Board Mount, Panel
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.556 mm
Packaging:Box and Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1472
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5555764-1

Detailed Description

This right-angle RJ45 connector, designed for signal applications, features a low-profile, single-port configuration with eight positions. It offers board mount and panel mount options, with a side entry location and a black housing made of high-temperature nylon. UL 94V-0 certified for flame resistance, it ensures reliable performance in demanding environments. The contact material is phosphor bronze with gold plating, providing excellent conductivity. With a compact design and operating temperature range of -40 to 85°C, it is ideal for various networking and telecommunications systems. RoHS compliant, this connector guarantees environmental responsibility in its manufacturing process. Perfect for data and device connectivity, it meets the Cat 3 LAN category standards and is compatible with RJ45 interfaces.