5555979-1

Heilind Number:AMP5555979-1
Manufacturer:TE Connectivity
Manufacturer Number:5555979-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,R/A,6P/4C,TRAY PACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555979-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ14
LAN Category:Cat 3
Compatible RJ Type:RJ14
Keying:No
Package Quantity:704
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:4
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.17 in, 4.32 mm
Packaging:Box & Tray, Bulk, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.13 mm, .635 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1055
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5555979-1
SKU:AMP5555979-1

Detailed Description

Experience reliable connectivity with our MJ Right-Angle Tray Pack, designed for seamless board mounting using Through Hole solder termination. Featuring a Cat 3 RJ14 interface, this black connector ensures high-performance signal transmission with its 6-position, 4-contact configuration. Compliant with UL 94V-0 standards, it guarantees safety and durability in a variety of applications. The low-profile design, along with a port matrix configuration of 1 x 1, offers versatility while the gold-plated contact mating area ensures optimal conductivity. Operating in a wide temperature range from -40 to 85°C, this connector is ideal for data and device connectivity in demanding environments. With its robust PBT Polyester housing and phosphor bronze contacts, it provides reliable performance for your connectivity needs.