5557314-1

Heilind Number:AMP5557314-1
Manufacturer:TE Connectivity
Manufacturer Number:5557314-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,6P/6C,SMT,TRAY PACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5557314-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Board Mount, Panel
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ25
LAN Category:Cat 3
Compatible RJ Type:RJ25
Keying:No
Package Quantity:168
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1472
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5557314-1
SKU:AMP5557314-1

Detailed Description

Featuring a right-angle, six-position/six-contact configuration, this low-profile RJ25 connector is designed for surface mount installation. Its black housing, made of UL 94V-0 rated high-temperature nylon, ensures durability and safety in various applications. With gold-plated phosphor bronze contacts, it guarantees reliable signal transmission, meeting Cat 3 LAN standards. The connector, packaged in a tray for convenience, operates in a wide temperature range from -40 to 85°C (-40 to 185°F). Ideal for signal circuit applications, it offers a single port configuration with panel mounting capability. RoHS compliant, this connector is an essential component for data and device connectivity.