5557314-2

Heilind Number:AMP5557314-2
Manufacturer:TE Connectivity
Manufacturer Number:5557314-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,6P/4C,SMT,TUBE PACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5557314-2
Color:Black
Amperage:1.5 A, .2 A
Housing Material:HTN Molding Compound
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ14
LAN Category:Cat 3
Compatible RJ Type:RJ14
Keying:No
Package Quantity:42
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.55 mm
Packaging:Tube, Box & Tube
Operating Temperature Range:-40 - 85 °C, -40 - 185 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.5 in, 12.7 mm
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1472
Connector System:Cable to Board1
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5557314-2
SKU:AMP5557314-2

Detailed Description

Enhance your connectivity with our MJ, LPF Right Angle 6P/4C Surface Mount Jack in a convenient tube pack. Designed for Cat 3 LAN applications, this black UL 94V-0 compliant connector ensures reliable performance. Featuring gold-plated contacts and a low-profile design, it offers durability and space efficiency. With a tail length of 3.55mm and a tin-plated PCB contact termination, it guarantees secure and stable connections. Operating in a wide temperature range from -40 to 85°C, it is suitable for various environments. Perfect for data and device applications, this RJ14 jack is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your network setup with this high-quality connector.