5557560-1

Heilind Number:AMP5557560-1
Manufacturer:TE Connectivity
Manufacturer Number:5557560-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,1X2,R/A,8P,IR COMP,NO SHLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5557560-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 4
Compatible RJ Type:RJ45
Keying:No
Package Quantity:45
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
Profile:Standard
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 2
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box, Box and Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.386 mm, .527 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:0965
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:CA1428-000,AMP-0-5557560-1
SKU:AMP5557560-1

Detailed Description

This MJ Right-Angle RJ45 Connector is designed for efficient board mount and panel installation in data and device applications. Featuring a Cat 4 LAN category with eight positions, it ensures reliable signal transmission. The connector, crafted with high-temperature nylon housing in UL 94V-0 standard, guarantees durability and safety. With gold-plated phosphor bronze contacts, it offers superior conductivity. Its compact design, with a pitch of 1.02mm, suits space-constrained installations, while the absence of shielding allows for versatile use. Operating in a wide temperature range from -40 to 85°C, it is suitable for various environments. Each package includes 45 connectors, making it convenient for bulk installations. This RJ Type Jack, compliant with RoHS standards, is a dependable solution for Ethernet and fiber optic connectivity needs.