5557571-1

Heilind Number:AMP5557571-1
Manufacturer:TE Connectivity
Manufacturer Number:5557571-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,R/A,1X1,8P,SHD,3 GRD TABS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5557571-1
Amperage:1.5 A, .2 A
Housing Material:PCT Polyester
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Package Quantity:20
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:.18 in, 4.57 mm
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:3
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 4
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Termination Area Plating Finish:Matte
Connector Height:13.64 mm, .537 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2239
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP5557571-1

Detailed Description

Enhance your network connectivity with this RJ45 Right Angle Jack, featuring a Cat 3 LAN category for reliable signal transmission. Its durable PCT Polyester housing in sleek black, UL 94V-0 compliant, ensures safety and performance. With a standard profile and ganged port configuration, it offers versatility in usage. The shielded design, with Copper Zinc Alloy shield material and Tin over Copper plating, guarantees interference-free data transfer. Solder termination method and through-hole mount type make installation easy and secure. Ideal for signal circuits, this connector operates in a wide temperature range from -40 to 85°C, meeting RoHS compliance for environmental responsibility. Perfect for various applications, from data centers to industrial settings, this RJ Jack is a dependable choice for your networking needs.