5557789-1

Heilind Number:AMP5557789-1
Manufacturer:TE Connectivity
Manufacturer Number:5557789-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,8POS,R/A,SHORTNG,PCBG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5557789-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:90
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:-.12 in, -3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.64 mm, .537 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1085
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:4-16211-5099
SKU:AMP5557789-1

Detailed Description

This Right Angle RJ45 connector, designed for Cat 3 LAN applications, features a sturdy High Temperature Nylon housing in sleek black. With 8 positions for signal transmission and a low-profile design, it ensures efficient board mount or panel installation. The termination method of Through Hole - Solder guarantees secure connectivity, while its UL 94V-0 standards compliance offers peace of mind. Each connector is shielded with copper alloy and tin plating, providing reliable performance in demanding environments. Whether used in data or device applications, this connector, with its gold-plated contact mating area, is a dependable choice for maintaining signal integrity. Its operating temperature range of -40 to 85°C and RoHS compliance further underline its quality and suitability for diverse connectivity needs. With a package quantity of 90, it's ideal for bulk installations, making it a valuable component in any network setup.