5557791-1

Heilind Number:AMP5557791-1
Manufacturer:TE Connectivity
Manufacturer Number:5557791-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,1X1,R/A,8P,SHD,1-4&2-5 SHOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5557791-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PCT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:90
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:-.12 in, -3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top/Bottom
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.64 mm, .537 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1085
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5557791-1

Detailed Description

Enhance your network connectivity with this high-performance RJ45 right-angle jack. Designed for Cat 3 LAN applications, it features a black PCT polyester housing with UL 94V-0 flammability rating for safety. With 8 gold-plated phosphor bronze contacts, it ensures reliable signal transmission. The shielded design, with copper alloy shield and tin plating, offers superior protection against interference. Suitable for board or panel mounting, it guarantees secure and durable installation. Operating in a wide temperature range from -40 to 85°C, it's ideal for various environments. RoHS compliant and featuring a low-profile design, this connector is perfect for data and device applications, providing a seamless and stable connection.