5558065-1

Heilind Number:AMP5558065-1
Manufacturer:TE Connectivity
Manufacturer Number:5558065-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ ASSY,10POS,R/A,LPF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5558065-1
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Nylon
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:128
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:10
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.33 mm, .525 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1940
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5558065-1

Detailed Description

Enhance your networking capabilities with our MJ ASSY, a 10-position right-angle connector featuring Low Profile design and UL 94V-0 certification for superior safety. This black connector, made of High Temperature Nylon, is ideal for board and panel mounting through soldering. With a Cat 3 LAN category and RJ45 interface, it ensures reliable signal transmission. Its 1.5A amperage, gold contact plating, and operating temperature range of -40 to 85°C make it suitable for various applications. The pack of 128 connectors comes in a box and tray packaging, ready for your connectivity needs. RoHS compliant and designed for data and device connectivity, this RJ Type Jack guarantees high performance in any network setup.