5558066-1

Heilind Number:AMP5558066-1
Manufacturer:TE Connectivity
Manufacturer Number:5558066-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ ASSY,10POS,R/A,KEYED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5558066-1
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Nylon
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:Yes
Package Quantity:95
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:10
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.33 mm, .525 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1940
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5558066-1

Detailed Description

The MJ ASSY,10POS,R/A,KEYED is a high-quality RJ45 connector designed for Cat 3 LAN applications. With a right-angle mount orientation and through-hole solder termination, it offers secure and reliable connectivity. Made of UL 94V-0 compliant high-temperature nylon housing with phosphor bronze contacts, it ensures durability and performance. The black housing color and low profile design make it suitable for various electronic devices. Featuring gold-plated contact mating areas and RoHS compliance, it guarantees efficient signal transmission and environmental responsibility. With its single-port configuration and standard latch orientation, it simplifies installation and operation. This connector, suitable for signal circuit applications, comes in a package of 95 units, ideal for bulk usage.