5558068-1

Heilind Number:AMP5558068-1
Manufacturer:TE Connectivity
Manufacturer Number:5558068-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ ASSY,10POS,R/A,KEYED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5558068-1
Color:Black
Amperage:1.5 A
Housing Material:PCT Polyester
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:Yes
Package Quantity:90
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:-.12 in, -3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:10
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.64 mm, .537 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1940
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5558068-1

Detailed Description

Enhance your connectivity with our MJ ASSY, a 10-position right-angle RJ45 jack assembly featuring keying for secure attachment. Crafted with durable PCT Polyester housing in sleek black, this component meets UL 94V-0 standards for safety. With a 1.5A amperage and through-hole solder termination, it ensures reliable signal transmission. Perfect for Cat 3 LAN applications, it offers compatibility with RJ45 connectors and features a low-profile design for space efficiency. The assembly includes shielded copper alloy components with tin plating, guaranteeing optimal performance. Whether for data or device connectivity, this RJ Type Jack is RoHS compliant, meeting environmental standards for sustainable sourcing. Elevate your networking setup with this essential connector component.