5558070-1

Heilind Number:AMP5558070-1
Manufacturer:TE Connectivity
Manufacturer Number:5558070-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,R/A,10P,PNL GRN,DIR COMPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5558070-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PCT Polyester
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:90
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:-.12 in, -3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:10
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top/Bottom
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.64 mm, .537 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1940
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5558070-1

Detailed Description

Enhance your network connectivity with this RJ45 Right Angle Jack in sleek black housing. Designed for Cat 3 LAN applications, it features 10 positions for seamless signal transmission. With UL 94V-0 standards met, rest assured of its quality and safety. The low-profile design, along with through-hole solder termination, ensures easy installation on panels. Shielded for optimal performance, it operates reliably in a wide temperature range from -40 to 85°C. Gold plating on contact mating areas guarantees efficient conductivity. Perfect for data and device connections, this jack is RoHS compliant, meeting environmental standards. Whether for home or professional use, elevate your networking setup with this high-quality RJ connector.