5558188-1

Heilind Number:AMP5558188-1
Manufacturer:TE Connectivity
Manufacturer Number:5558188-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD JK ASSY,4P,8POS,R/A,SHLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5558188-1
Amperage:1.5 A
Housing Material:PCT GF
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Package Quantity:20
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:-.12 in, -3.05 mm
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:6
Number of PCB Ground Tabs:5
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 4
Status Indicator:None
Tail Length:.11 in, 2.79 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-30 - 70 °C, -86 - 158 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.64 mm, .537 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:0965
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP5558188-1

Detailed Description

Enhance your network connections with this high-performance RJ45 Jack Assembly. Designed for seamless board mounting, this assembly features a right-angle orientation with a standard latch. With 8 shielded positions and a Cat 3 LAN category, it ensures reliable signal transmission. The housing, in durable PCT GF material, is UL 94V-0 compliant for safety. Each package contains 20 assemblies, perfect for multiple port configurations. Operating in a wide temperature range of -30 to 70°C (-86 to 158°F), it guarantees functionality in various environments. Gold-plated contact mating areas and phosphor bronze contacts offer optimal connectivity, while the shielded design and copper zinc alloy shield provide enhanced protection against interference. With RoHS compliance and meticulous attention to detail, this assembly is a top choice for data and device connectivity applications.