5558250-1

Heilind Number:AMP5558250-1
Manufacturer:TE Connectivity
Manufacturer Number:5558250-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,R/A,8P,SHLD,PCB GRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5558250-1
Amperage:1.5 A, .2 A
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Package Quantity:136
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
PCB Ground Tab Location:-.12 in, -3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.15 in, 3.8 mm
Packaging:Box and Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.72 mm, .54 in
Panel Mount Type:Panel Stops
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1022
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-HB
SKU:AMP5558250-1

Detailed Description

Enhance signal connectivity with our RJ45 right-angle jack, designed for Cat 3 LAN applications. With a low-profile black housing and durable Polybutylene Terephthalate construction, it ensures reliable performance in various environments. Featuring shielded copper alloy construction with tin plating, it offers optimal signal integrity. Through-hole solder termination and board mount options provide easy installation, while the panel mount feature with stops ensures secure placement. With a wide operating temperature range and RoHS compliance, it guarantees longevity and environmental responsibility. Ideal for data and device connectivity, this connector is a must-have for your networking setup.