5558341-1

Heilind Number:AMP5558341-1
Manufacturer:TE Connectivity
Manufacturer Number:5558341-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,8POS,R/A,CAT5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5558341-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
Profile:Standard
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.39 mm, .527 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2239
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:D81372-000,AMP-0-5558341-1
SKU:AMP5558341-1

Detailed Description

Enhance your Ethernet connectivity with this RJ45 right-angle jack, designed for Cat 5 LAN applications. Its 8-position configuration ensures optimal signal transmission, while the UL 94V-0 housing material guarantees safety and durability. With a high-temperature nylon construction and gold-plated phosphor bronze contacts, this connector offers reliable performance in a wide operating temperature range. Suitable for board or panel mounting, it features through-hole solder termination and a single-port configuration. The black housing color and standard latch orientation make it easy to install and use. Perfect for data and device connections, this RJ jack complies with RoHS regulations for environmentally friendly operation. Elevate your networking setup with this essential component.